
* Images are for reference only
SWPA4020S5R1MT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SWPA4020S5R1MT
- JLCPCB Part #
- C7090492
- Package
- SMD,4x4mm
- Description
- 1.27A 111mΩ 2.3A 5.1uH ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3485
200+
$0.0579
500+
$0.0515
1000+
$0.0483
Related Products
Welcome back, may I help you?