
* Images are for reference only
SDWL1608C91NJSTFM01
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDWL1608C91NJSTFM01
- JLCPCB Part #
- C408749
- Package
- 0603
- Description
- 100MHz 230mA 34@150MHz 640mΩ 91nH ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 161
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0576
50+
$0.0565
150+
$0.0559
500+
$0.0551
Related Products