
* Images are for reference only
SWPA3012S3R9MT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SWPA3012S3R9MT
- JLCPCB Part #
- C96839
- Package
- SMD,3x3mm
- Description
- 1.24A 189mΩ 1A 3.9uH Magnetic Shielded Inductor ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 227
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 223
In-stock Item Pricing
Qty Unit Price
1+
$0.0513
100+
$0.0411
300+
$0.0360
2000+
$0.0282
4000+
$0.0252
10000+
$0.0236
Related Products
Welcome back, may I help you?