
* Images are for reference only
SPH4012H330MT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SPH4012H330MT
- JLCPCB Part #
- C6807753
- Package
- SMD,4x4mm
- Description
- 33uH 450mA 570mA 756mΩ Magnetic Shielded Inductor ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1388
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 1388
In-stock Item Pricing
Qty Unit Price
1+
$0.0670
100+
$0.0524
300+
$0.0452
1000+
$0.0399
4500+
$0.0354
9000+
$0.0333
Related Products
Welcome back, may I help you?