
* Images are for reference only
SPH252012HR68MTY02
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SPH252012HR68MTY02
- JLCPCB Part #
- C7364981
- Package
- 1008
- Description
- 2.1A 3.8A 60mΩ 680nH ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3194
200+
$0.0454
500+
$0.0393
1000+
$0.0362
Related Products
Welcome back, may I help you?