
* Images are for reference only
SDNT1005X303H4050HTF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDNT1005X303H4050HTF
- JLCPCB Part #
- C17468888
- Package
- 0402
- Description
- -55℃~+125℃ 100mW 30kΩ 4050K ±3% ±3% 0402 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 91
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0986
200+
$0.0394
500+
$0.0381
1000+
$0.0375
Welcome back, may I help you?