
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Sunlord | |
| Package | SMD-6P,2x1.2mm | |
| Frequency - Center | 2.45GHz | |
| Insertion Loss | 0.6dB、0.75dB、0.8dB | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation | 5dB、9dB、10dB、13dB、15dB、18dB、24dB、25dB、30dB | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLFT21-2R450G-07T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Sunlord | |
| Package | SMD-6P,2x1.2mm | |
| Frequency - Center | 2.45GHz | |
| Insertion Loss | 0.6dB、0.75dB、0.8dB | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation | 5dB、9dB、10dB、13dB、15dB、18dB、24dB、25dB、30dB | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLFT21-2R450G-07T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SLFT21-2R450G-07T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.