
* Images are for reference only
SDCL1005C20NJTDF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDCL1005C20NJTDF
- JLCPCB Part #
- C96730
- Package
- 0402
- Description
- 20nH 2GHz 300mA 600mΩ 8@100MHz ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49011
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 48557
In-stock Item Pricing
Qty Unit Price
1+
$0.0059
200+
$0.0047
600+
$0.0040
2000+
$0.0036
10000+
$0.0033
20000+
$0.0031
Related Products
Welcome back, may I help you?