
* Images are for reference only
SWPA5020S9R1MT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SWPA5020S9R1MT
- JLCPCB Part #
- C6241569
- Package
- SMD,5x5mm
- Description
- 1.55A 1.7A 143mΩ 9.1uH ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4557
200+
$0.0854
500+
$0.0773
1000+
$0.0741
Related Products