
* Images are for reference only
SDCL0603Q6N2HT02B03
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDCL0603Q6N2HT02B03
- JLCPCB Part #
- C7075198
- Package
- 0201
- Description
- 13@500MHz 300mA 480mΩ 5.1GHz 6.2nH ±3% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9106
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 9105
In-stock Item Pricing
Qty Unit Price
1+
$0.0034
200+
$0.0026
600+
$0.0022
2000+
$0.0019
15000+
$0.0017
Related Products
Welcome back, may I help you?