This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SDCL0603Q3N6CT02B03

Extended
Manufacturer
Sunlord
MFR.Part #
SDCL0603Q3N6CT02B03
JLCPCB Part #
C6472941
Package
0201
Description
13@500MHz 3.6nH 300mΩ 400mA 7.7GHz 0201 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 636

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0365
200+ $0.0146
500+ $0.0141
1000+ $0.0139

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons