
* Images are for reference only
MWTC1412065SR24MTB02
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- MWTC1412065SR24MTB02
- JLCPCB Part #
- C54277740
- Package
- SMD,1.4x1.2mm
- Description
- 19.5mΩ 240nH 4.2A 6.5A ±20% SMD,1.4x1.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.2305
100+
$0.1816
300+
$0.1609
3000+
$0.1348
6000+
$0.1232
9000+
$0.1162
Related Products
Welcome back, may I help you?