
* Images are for reference only
MWSD1005C22NJTM01
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- MWSD1005C22NJTM01
- JLCPCB Part #
- C778818
- Package
- 0402
- Description
- 22nH 300mΩ 310mA Unshielded Inductor ±5% 0402 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0544
100+
$0.0447
300+
$0.0398
1000+
$0.0361
5000+
$0.0299
10000+
$0.0284
Related Products
Welcome back, may I help you?