
* Images are for reference only
HQ0603H4N3HT01
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- HQ0603H4N3HT01
- JLCPCB Part #
- C5650119
- Package
- 0201
- Description
- 17@500MHz 350mΩ 360mA 4.3nH 6.5GHz ±3% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 99
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0910
200+
$0.0171
500+
$0.0154
1000+
$0.0146
Related Products
Welcome back, may I help you?