
* Images are for reference only
SDWL1608C51NJSTFM01
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDWL1608C51NJSTFM01
- JLCPCB Part #
- C408742
- Package
- 0603
- Description
- 330mΩ 370mA 51nH Unshielded Inductor ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0521
100+
$0.0431
300+
$0.0385
3000+
$0.0311
6000+
$0.0284
9000+
$0.0269
Related Products
Welcome back, may I help you?