This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HQ0603H3N6CT01

Extended
Manufacturer
Sunlord
MFR.Part #
HQ0603H3N6CT01
JLCPCB Part #
C6631924
Package
0201
Description
17@500MHz 250mΩ 3.6nH 400mA 8GHz 0201 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 99

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0912
200+ $0.0171
500+ $0.0154
1000+ $0.0146

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons