This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HQ0402H2N6CT01

Extended
Manufacturer
Sunlord
MFR.Part #
HQ0402H2N6CT01
JLCPCB Part #
C6875534
Package
01005
Description
11.5GHz 11@500MHz 2.6nH 370mA 400mΩ 01005 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
Assembly difficulty
High
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 128

Full Reel: 20000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0700
200+ $0.0094
500+ $0.0080
1000+ $0.0073
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons