
* Images are for reference only
XZUY56W
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZUY56W
- JLCPCB Part #
- C7397737
- Package
- SMD,3x2mm
- Description
- 120° 2.1V 20mA 588nm 590nm 5mcd Water Clear Yellow SMD,3x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1544
200+
$0.0616
500+
$0.0597
1000+
$0.0585
Welcome back, may I help you?