
* Images are for reference only
15414185BA210
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 15414185BA210
- JLCPCB Part #
- C6650361
- Package
- PLCC-2
- Description
- -40℃~+85℃ 1.5V 5mW/sr@IF=50mA 850nm PLCC-2 Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0022
200+
$0.4000
500+
$0.3871
1000+
$0.3807
Welcome back, may I help you?