
* Images are for reference only
XZMOK80S-2HTA
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZMOK80S-2HTA
- JLCPCB Part #
- C6337366
- Package
- SMD,2.2x1.4mm
- Description
- 120° 2.1V 20mA 300mcd 605nm 610nm Orange Water Clear SMD,2.2x1.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3143
200+
$0.1255
500+
$0.1213
1000+
$0.1192
Welcome back, may I help you?