
* Images are for reference only
XWP1SUGY93M
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XWP1SUGY93M
- JLCPCB Part #
- C17372239
- Package
- Plugin
- Description
- 100° 140mA 2.1V、2.2V 565nm、590nm 5mcd、9mcd Yellow, Emerald Green 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2431
200+
$0.4960
500+
$0.4799
1000+
$0.4718