This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XZMGUR53W-9

Extended
Manufacturer
SunLED
MFR.Part #
XZMGUR53W-9
JLCPCB Part #
C6938451
Package
SMD-4P,1.6x0.8mm
Description
11mcd、14mcd 130° 20mA 2V、2.2V 565nm、627nm 568nm、617nm Red, Emerald Green Water Clear SMD-4P,1.6x0.8mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2524
200+ $0.1008
500+ $0.0974
1000+ $0.0958

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons