
* Images are for reference only
XZM2ACR55W-3
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZM2ACR55W-3
- JLCPCB Part #
- C7416805
- Package
- 1206
- Description
- 2.2V 2.69cd 20mA 35° 625nm 640nm Red Water Clear 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5459
200+
$0.2184
500+
$0.2104
1000+
$0.2071
Related Products
Welcome back, may I help you?