
* Images are for reference only
XLMDK01D
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XLMDK01D
- JLCPCB Part #
- C7129621
- Package
- Plugin,D=10mm
- Description
- 1.95V 20mA 30° 630nm 895mcd Red Red Lens 插件,D=10mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3703
200+
$0.1478
400+
$0.1428
1000+
$0.1404
Welcome back, may I help you?