
* Images are for reference only
XZMER155W
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZMER155W
- JLCPCB Part #
- C6037018
- Package
- SMD,0.7x0.4mm
- Description
- -40℃~+85℃ 10mA 135° 2.4V 39mcd 48mW 624nm 632nm Red Water Clear SMD,0.7x0.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2972
10+
$0.2364
30+
$0.2105
100+
$0.1779
500+
$0.1635
1000+
$0.1549
Welcome back, may I help you?