This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TJ-S1608EX9T6ALC9Y-A5

Extended
Manufacturer
TOGIALED
MFR.Part #
TJ-S1608EX9T6ALC9Y-A5
JLCPCB Part #
C48689643
Package
SMD,1.6x0.9mm
Description
-40℃~+80℃ 1.6mm x 0.8mm square LED 1.8V~2.4V 20mA 48mW 500mcd 585nm~595nm 591nm 60° Discrete Diode Water Clear Yellow SMD,1.6x0.9mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4000

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 4000

In-stock Item Pricing

Qty Unit Price
1+ $0.0458
100+ $0.0367
300+ $0.0320
1000+ $0.0285
4000+ $0.0257
8000+ $0.0243

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons