
* Images are for reference only
XZMDKMYKDG45S
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZMDKMYKDG45S
- JLCPCB Part #
- C7397716
- Package
- PLCC-4
- Description
- 1.95V、2V、3.3V 120° 20mA 238mcd、317mcd、597mcd 515nm、590nm、645nm 525nm、590nm、630nm Common Anode Red, Yellow, Emerald Green Water Clear PLCC-4 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0614
200+
$0.4236
500+
$0.4107
1000+
$0.4027
Welcome back, may I help you?