
* Images are for reference only
XZMYK67WT
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZMYK67WT
- JLCPCB Part #
- C5838500
- Package
- SMD,4x3.6mm
- Description
- -40℃~+85℃ 120° 20mA 248mcd 2V 590nm 590nm Water Clear Yellow SMD,4x3.6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3281
200+
$0.1309
500+
$0.1265
1000+
$0.1244
Related Products