
* Images are for reference only
XZMDK67WT
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZMDK67WT
- JLCPCB Part #
- C6938443
- Package
- SMD,4x3.6mm
- Description
- 1.95V 120° 148mcd 20mA 630nm 645nm Red Water Clear SMD,4x3.6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4128
200+
$0.1647
500+
$0.1592
1000+
$0.1566
Welcome back, may I help you?