
* Images are for reference only
XZM2CRK67WT
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZM2CRK67WT
- JLCPCB Part #
- C7129743
- Package
- SMD,4x3.6mm
- Description
- 120° 2.2V 20mA 577mcd 625nm 640nm Red Water Clear SMD,4x3.6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5485
200+
$0.2194
500+
$0.2114
1000+
$0.2081
Welcome back, may I help you?