This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XZMDK55W-A2RT

Extended
Manufacturer
SunLED
MFR.Part #
XZMDK55W-A2RT
JLCPCB Part #
C5838482
Package
SMD,3.2x1.6mm
Description
-40℃~+85℃ 1.95V 20mA 228mcd 630nm 645nm 80° Red Water Clear SMD,3.2x1.6mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 52

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1739
200+ $0.0695
500+ $0.0671
1000+ $0.0659

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons