
* Images are for reference only
XZMDK50W-2
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZMDK50W-2
- JLCPCB Part #
- C6013446
- Package
- SMD,3x2.8mm
- Description
- -40℃~+85℃ 1.95V 10° 20mA 547mcd 630nm 645nm Red Water Clear SMD,3x2.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2266
200+
$0.0904
500+
$0.0874
1000+
$0.0859
Welcome back, may I help you?