
* Images are for reference only
XLMYK01D
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XLMYK01D
- JLCPCB Part #
- C7417285
- Package
- Plugin,D=10mm
- Description
- 20mA 2V 30° 497mcd 590nm 590nm Yellow Yellow Lens 插件,D=10mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3721
200+
$0.1485
400+
$0.1435
1000+
$0.1411
Welcome back, may I help you?