This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XZM2DG53W-8

Extended
Manufacturer
SunLED
MFR.Part #
XZM2DG53W-8
JLCPCB Part #
C6362795
Package
0603
Description
-40℃~+85℃ 1.295cd 20mA 3.2V 520nm 525nm 60° Emerald Green Water Clear 0603 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7233
200+ $0.2884
500+ $0.2787
1000+ $0.2739
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons