This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XZDGK55W-A2

Extended
Manufacturer
SunLED
MFR.Part #
XZDGK55W-A2
JLCPCB Part #
C6362759
Package
SMD,3.2x1.6mm
Description
-40℃~+85℃ 20mA 3.3V 515nm 525nm 80° 995mcd Emerald Green Water Clear SMD,3.2x1.6mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3242
200+ $0.1293
500+ $0.1250
1000+ $0.1229

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons