
* Images are for reference only
XZCB25X109FS
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZCB25X109FS
- JLCPCB Part #
- C6036924
- Package
- SMD3528-2P
- Description
- 1.295cd 120° 150mA 3.5V 445nm 450nm Blue Water Clear SMD3528-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0781
200+
$0.4306
500+
$0.4162
1000+
$0.4097
Related Products
Welcome back, may I help you?