This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XZCM2MOK53WA-1VF

Extended
Manufacturer
SunLED
MFR.Part #
XZCM2MOK53WA-1VF
JLCPCB Part #
C6362751
Package
0603
Description
-40℃~+85℃ 1.8V~2.1V 120° 148mcd 2mA 605nm 611nm Orange Water Clear 0603 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3648
200+ $0.1455
500+ $0.1407
1000+ $0.1383

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons