
* Images are for reference only
XZMYK79W
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZMYK79W
- JLCPCB Part #
- C7397730
- Package
- SMD,3.8x2mm
- Description
- 20mA 2V 35°、60° 397mcd 590nm 590nm Water Clear Yellow SMD,3.8x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2357
200+
$0.0941
500+
$0.0909
1000+
$0.0893
Related Products
Welcome back, may I help you?