
* Images are for reference only
XZCBDMDK53W-9
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZCBDMDK53W-9
- JLCPCB Part #
- C6617682
- Package
- SMD-4P,1.6x0.8mm
- Description
- -40℃~+85℃ 1.95V、3.3V 130° 20mA 460nm、645nm 465nm、630nm Red, Blue Water Clear SMD-4P,1.6x0.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5026
200+
$0.2007
500+
$0.1943
1000+
$0.1911
Related Products
Welcome back, may I help you?