
* Images are for reference only
XZCDGK50W-2-3VU
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZCDGK50W-2-3VU
- JLCPCB Part #
- C7397632
- Package
- SMD,3x2.8mm
- Description
- 1.495cd 10° 2.65V 2mA 515nm 525nm Emerald Green Water Clear SMD,3x2.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3425
200+
$0.1367
500+
$0.1322
1000+
$0.1299
Welcome back, may I help you?