
* Images are for reference only
XZFBB50W-2
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZFBB50W-2
- JLCPCB Part #
- C7416769
- Package
- SMD,3x2.8mm
- Description
- 10° 20mA 3.3V 465nm 470nm 795mcd Blue Water Clear SMD,3x2.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3436
200+
$0.1371
500+
$0.1326
1000+
$0.1303
Welcome back, may I help you?