
* Images are for reference only
XZDGK78W
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZDGK78W
- JLCPCB Part #
- C7397646
- Package
- SMD,3.2x2.4mm
- Description
- 20mA 20° 3.3V 515nm 525nm Emerald Green Water Clear SMD,3.2x2.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3277
200+
$0.1307
500+
$0.1264
1500+
$0.1243
Related Products
Welcome back, may I help you?