
* Images are for reference only
SFC68NP-WNB06
Extended
- Manufacturer
- Sumida
- MFR.Part #
- SFC68NP-WNB06
- JLCPCB Part #
- C2984653
- Package
- Plugin
- Description
- 1.8A 15.6uH@1MHz 2 25.5mΩ 500Ω@100MHz 插件 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$1.4675
10+
$1.2266
30+
$1.0934
100+
$0.9039
500+
$0.8365
1000+
$0.8060
Related Products
Welcome back, may I help you?