
* Images are for reference only
RCR875DNP-472K
Extended
- Manufacturer
- Sumida
- MFR.Part #
- RCR875DNP-472K
- JLCPCB Part #
- C167315
- Package
- Plugin,D=7.8mm
- Description
- 110mA 14.7Ω 4.7mH Drum-core inductor ±10% 插件,D=7.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2461
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 2461
In-stock Item Pricing
Qty Unit Price
1+
$0.5218
10+
$0.4223
30+
$0.3806
100+
$0.2890
500+
$0.2650
1000+
$0.2505
Welcome back, may I help you?