
* Images are for reference only
RCR664DNP-6R8M
Extended
- Manufacturer
- Sumida
- MFR.Part #
- RCR664DNP-6R8M
- JLCPCB Part #
- C2455270
- Package
- Plugin,D=6mm
- Description
- 1.62A 6.8uH 66mΩ ±20% 插件,D=6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4287
200+
$0.1660
500+
$0.1602
1000+
$0.1573
Welcome back, may I help you?