
* Images are for reference only
DEP1519BHF-220M
Extended
- Manufacturer
- Sumida
- MFR.Part #
- DEP1519BHF-220M
- JLCPCB Part #
- C2638756
- Package
- Plugin,17.5x15mm
- Description
- 10A 13.2A 22uH 9.2mΩ ±20% Plugin,17.5x15mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6539
200+
$1.0276
500+
$0.9922
1000+
$0.9746
Related Products
Welcome back, may I help you?