
* Images are for reference only
CPFC85NP-100M03
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CPFC85NP-100M03
- JLCPCB Part #
- C2984652
- Package
- SMD,9.1x8mm
- Description
- 2 20mΩ 300mΩ@100MHz 5A SMD,9.1x8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$1.6992
10+
$1.4495
30+
$1.2933
100+
$1.0839
500+
$1.0115
1000+
$0.9809
Related Products
Welcome back, may I help you?