
* Images are for reference only
CMD4D13NP-6R8MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CMD4D13NP-6R8MC
- JLCPCB Part #
- C17260866
- Package
- SMD-4P,4.3x4.1mm
- Description
- 276mΩ 6.8uH 650mA 810mA ±20% SMD-4P,4.3x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4228
200+
$0.5688
500+
$0.5495
1000+
$0.5398
Welcome back, may I help you?