
* Images are for reference only
CLS5D11HPNP-150NC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CLS5D11HPNP-150NC
- JLCPCB Part #
- C2454634
- Package
- SMD-4P,5.9x5.9mm
- Description
- 15uH 310mΩ 600mA 850mA ±30% SMD-4P,5.9x5.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5364
200+
$0.2078
500+
$0.2014
1000+
$0.1965
Welcome back, may I help you?