
* Images are for reference only
CDRH80D65BT150NP-220MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH80D65BT150NP-220MC
- JLCPCB Part #
- C2596001
- Package
- SMD,8.6x8.2mm
- Description
- 2.83A 2.94A 22uH 49mΩ AEC-Q200 ±20% SMD,8.6x8.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5614
200+
$0.2178
500+
$0.2098
1000+
$0.2065
Related Products
Welcome back, may I help you?